TLE5012BE5020XUMA1, Board Mount Hall Effect / Magnetic Sensors POSITION&CURRENT SENSORS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 140 руб.
от 10 шт. —
930 руб.
от 100 шт. —
816 руб.
от 250 шт. —
735.64 руб.
Добавить в корзину 1 шт.
на сумму 1 140 руб.
Описание
Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Sensor SolutionsInfineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.
Технические параметры
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +150 C |
Maximum Output Current: | -25 mA |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Point Min/Max: | 30 mT to 70 mT |
Operating Supply Current: | 14 mA |
Operating Supply Voltage: | 5 V |
Package / Case: | DSO-8 |
Part # Aliases: | TLE5012B E5020 SP001166972 |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Product: | Magnetic Encoders |
Qualification: | AEC-Q100 |
Resolution: | 15 bit, 16 bit |
Series: | TLE5012 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Termination Style: | SMD/SMT |
Type: | Angle Sensor |
With Switch: | No Switch |
Actuator Type | External Magnet, Not Included |
For Measuring | Angle |
Linear Range | - |
Linearity | - |
Manufacturer | Infineon Technologies |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 150В°C(TJ) |
Output | Wheatstone Bridge |
Output Signal | Cosine, Sine |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Cut Tape(CT) |
Part Status | Active |
Resistance Tolerance | - |
Rotation Angle - Electrical, Mechanical | 0В° ~ 360В°, Continuous |
Series | Automotive, AEC-Q100 |
Supplier Device Package | PG-DSO-8 |
Technology | Magnetoresistive |
Termination Style | Gull Wing |
Voltage - Supply | 3V ~ 5.5V |
Вес, г | 0.5 |
Техническая документация
Datasheet
pdf, 1081 КБ