TLE72593GEXUMA3
520 руб.
от 2 шт. —
420 руб.
от 5 шт. —
343 руб.
от 10 шт. —
317.52 руб.
Добавить в корзину 1 шт.
на сумму 520 руб.
Описание
Электроэлемент
LIN TRANSCEIVER, AEC-Q100, 20KBPS, SOIC8; Output Voltage:-; Output Current:-; Supply Voltage Min:5.5V; Supply Voltage Max:27V; Baud Rate:-; Interface Case Style:SOIC; No. of Pins:8Pins; Product Range:-; Automotive Qualif
Технические параметры
Brand | Infineon Technologies |
Data Rate | 20 kb/s |
Factory Pack Quantity | 2500 |
Manufacturer | Infineon |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Number of Drivers | 1 Driver |
Number of Receivers | 1 Receiver |
Operating Supply Current | 2.2 A |
Operating Supply Voltage | 5 V to 40 V |
Package / Case | DSO-8 |
Packaging | Reel |
Part # Aliases | TLE7259-3GE |
Product | LIN Transceiver |
Product Category | LIN Transceivers |
Propagation Delay Time | 5 us |
RoHS | Details |
Supply Voltage - Max | 40 V |
Supply Voltage - Min | 5 V |
Type | Single-Wire |
Вес, г | 0.074 |
Техническая документация
Datasheet MIKROE-3816
pdf, 1711 КБ