TLHG4401, Светодиод зеленый 60° d=3мм 5мКд 565нМ



Описание
The TLHG4401 is a High Efficiency LED suitable for DC and high peak current. It is housed in a 3mm tinted diffused plastic package. The TLH.44 series was developed for standard applications like general indicating. The wide viewing angle of this device provides a high ON-OFF contrast. The LED is categorized additionally in wavelength groups. That allows users to assemble LEDs with uniform appearance. It is also suitable for status lights, OFF/ON indicator, background illumination, readout lights, maintenance lights and legend light.
• GaAsP on GaP technology
• Small mechanical tolerances
• Wide viewing angle
• Luminous intensity categorized
• 6V Reverse voltage
• 100mW Power dissipation
• Halogen-free, green product
Технические параметры
Материал | gap |
Цвет свечения | зеленый |
Максимальная сила света Iv макс.,мКд | 4 |
Размер линзы,мм | 3 |
Вес, г | 0.126 |
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.