TLIN1029ADRQ1, 1 TransceIver 1 SOIC-8 LIN TransceIvers

TLIN1029ADRQ1, 1 TransceIver 1 SOIC-8 LIN TransceIvers
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8043856266
Артикул
TLIN1029ADRQ1
Бренд
Brand:
Texas Instruments
Data Rate:
20 kb/s
Development Kit:
TLIN2029EVM
Manufacturer:
Texas Instruments
Maximum Operating Temperature:
+125 C
Все параметры
286 шт., срок 6-7 недель
240 руб.
140 руб.
от 10 шт.98 руб.
от 30 шт.89 руб.
от 100 шт.79.28 руб.
1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Этот же товар с другими ценами и сроками поставки
TLIN1029-Q1/TLIN1029A-Q1 LIN Transceiver
Texas Instruments TLIN1029-Q1/TLIN1029A-Q1 Local Interconnect Network (LIN) Transceiver is a physical layer transceiver with integrated wake-up and protection features. The device complies with LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, and ISO/DIS 17987-4.2 standards. LIN is a single-wire bidirectional bus typically used for low-speed in-vehicle networks using data rates up to 20kbps. The TLIN1029-Q1/TLIN1029A-Q1 is designed to support 12V applications with wider operating voltage and additional bus-fault protection.

Технические параметры

Brand: Texas Instruments
Data Rate: 20 kb/s
Development Kit: TLIN2029EVM
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 1 mA
Operating Supply Voltage: 4 V to 36 V
Package / Case: SOIC-8
Packaging: Reel, Cut Tape
Product Category: LIN Transceivers
Product Type: LIN Transceivers
Product: LIN Transceivers
Propagation Delay Time: 17.28 us
Series: TLIN1029A-Q1
Subcategory: Interface ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 4 V
Type: Fault Protected LIN Transceiver
Вес, г 0.18

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.