TLMS1100-GS08, Светодиод, Красный, SMD (Поверхностный Монтаж), 0603, 20 мА, 2.1 В, 639 нм
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
91 руб.
Мин. кол-во для заказа 30 шт.
Кратность заказа 5 шт.
от 100 шт. —
37 руб.
Добавить в корзину 30 шт.
на сумму 2 730 руб.
Описание
The Vishay TLMS1100 is the standard 0603 SMD package LED. The 0603 LED is an obvious solution for small-scale, high power products that are expected to work reliability in an arduous environment.
Технические параметры
Base Product Number | TLMS1000 -> |
Color | Red |
Configuration | Standard |
Current - Test | 2mA |
ECCN | EAR99 |
Height (Max) | 0.65mm |
HTSUS | 8541.40.2000 |
Lens Size | 1.60mm x 0.80mm |
Lens Style | Rectangle with Flat Top |
Millicandela Rating | 4mcd |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0603 (1608 Metric) |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 1.60mm L x 0.80mm W |
Supplier Device Package | 0603 |
Viewing Angle | 160В° |
Voltage - Forward (Vf) (Typ) | 1.8V |
Wavelength - Dominant | 628nm |
Wavelength - Peak | 640nm |
Illumination Color | Red |
Luminous Intensity | 63mcd |
Automotive | Yes |
Dominant Wavelength (nm) | 628 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High Brightness | No |
High Power | No |
Intensity | 4mcd |
Lead Standoff | No |
LED Material | AllnGaP |
Lens Shape Type | Rectangular |
Maximum Forward Current (mA) | 15 |
Maximum Forward Voltage (V) | 2.6 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 40 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Mounting Orientation | Top Mount |
Number of LEDs | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Wavelength (nm) | 640 |
Pin Count | 2 |
PPAP | Unknown |
Product Category | Chip LED |
Reverse Voltage (V) | 6(Min) |
Standard Package Name | Flat Chip |
Supplier Color | Red |
Supplier Package | Case 0603(1608Metric) |
Supplier Temperature Grade | Automotive |
Test Current (mA) | 2 |
Type | Uni-Color |
Viewing Angle (°) | 160 |
корпус | 0603 |
LED Colours | Red |
Series | TLMS1100 |
Вес, г | 0.07 |
Техническая документация
Datasheet
pdf, 188 КБ
Datasheet TLMS1000-GS08
pdf, 210 КБ
Datasheet TLMS1000-GS08
pdf, 199 КБ
Datasheet TLMS1100-GS08
pdf, 189 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Светодиоды для поверхностного монтажа Kingbright
pdf, 386 КБ