Оптопары с транзисторным и диодным выходом TLP3555A(TP1,F

TLP3555A(TP1,F
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8025489526
Бренд
Brand:
Toshiba
Factory Pack Quantity:
1500
If - Forward Current:
10 mA
Isolation Voltage:
2500 Vrms
Manufacturer:
Toshiba
Maximum Operating Temperature:
+110 C
Все параметры
Datasheet
pdf, 458 КБ
1500 шт., срок 10-11 недель
430 руб.
Кратность заказа 1500 шт.
1500 шт. на сумму 645 000 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Этот же товар с другими ценами и сроками поставки
Discrete Thermostat Solution Toshiba Discrete Thermostat Solution provides improved reliability and performance in a smaller footprint. With accelerating demand for energy-efficient solutions, along with a surge in the number of smart home devices, they will encourage significant growth for smart thermostats. Efficient energy savings, smart controlling, and reduction in per unit energy cost are a few of the underlining parameters which will guide the industry moving forward. To increase the functionality and performance in these devices, it’s essential to reduce power consumption and reduce space requirements, in addition to improving operating life. Toshiba offers products that meet these important requirements and more. With their latest LDO technologies and photo relays, which have garnered much success in thermostats and other similar designs.

Технические параметры

Brand: Toshiba
Factory Pack Quantity: 1500
If - Forward Current: 10 mA
Isolation Voltage: 2500 Vrms
Manufacturer: Toshiba
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Current: 3 A
Output Type: Photo MOSFET
Package/Case: DIP-4
Pd - Power Dissipation: 550 mW
Product Category: MOSFET Output Optocouplers
Product Type: MOSFET Output Optocouplers
Subcategory: Optocouplers
Vf - Forward Voltage: 1.64 V
Vr - Reverse Voltage: 5 V

Техническая документация

Datasheet
pdf, 458 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с транзисторным и диодным выходом»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.