TLV271QDBVRQ1, SIngle Channel 1pA 3MHz SOT-23-5 OperatIonal AmplIfIer ROHS

TLV271QDBVRQ1, SIngle Channel 1pA 3MHz SOT-23-5 OperatIonal AmplIfIer ROHS
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8043857616
Артикул
TLV271QDBVRQ1
Бренд
Automotive
Yes
Lead Shape
Gull-wing
Manufacturer Type
Low Power Amplifier
Maximum Power Dissipation (mW)
201
Maximum Supply Current (mA)
0.66@5V
Все параметры
61 шт., срок 6-7 недель
230 руб.
от 10 шт.150 руб.
от 30 шт.116 руб.
1 шт. на сумму 230 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Этот же товар с другими ценами и сроками поставки
Op Amp Single Low Power Amplifier R-R O/P ±8V/16V Automotive AEC-Q100 5-Pin SOT-23 T/R

Технические параметры

Automotive Yes
Lead Shape Gull-wing
Manufacturer Type Low Power Amplifier
Maximum Dual Supply Voltage (V) ±8
Maximum Input Bias Current (uA) 0.00006@15V
Maximum Input Offset Current (uA) 0.00006@15V
Maximum Input Offset Voltage (mV) 5@5V
Maximum Operating Temperature (°C) 125
Maximum Power Dissipation (mW) 201
Maximum Single Supply Voltage (V) 16
Maximum Supply Current (mA) 0.66@5V
Minimum CMRR (dB) 58
Minimum CMRR Range (dB) 50 to 60
Minimum Dual Supply Voltage (V) ±1.35
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 2.7
Mounting Surface Mount
Number of Channels per Chip 1
Output Type CMOS
Package Length 3.05(Max)
Package Width 1.75(Max)
Packaging Tape and Reel
Part Status Active
PCB changed 5
Pin Count 5
Power Supply Type Single|Dual
PPAP Yes
Process Technology CMOS
Rail to Rail Rail to Rail Output
Shut Down Support No
Standard Package Name SOT
Supplier Package SOT-23
Supplier Temperature Grade Automotive
Type Low Power Amplifier
Typical Dual Supply Voltage (V) ±3|±5
Typical Gain Bandwidth Product (MHz) 3
Typical Input Bias Current (uA) 0.000001@15V
Typical Input Noise Voltage Density (nV/rtHz) 39@5V
Typical Noninverting Input Current Noise Density (pA/rtHz) 0.0006@5V
Typical Output Current (mA) 8@5V
Typical Settling Time (ns) 2000
Typical Slew Rate (V/us) 2.4@5V
Typical Voltage Gain (dB) 110
Вес, г 0.04

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.