TPDV840RG, TRIAC 40A 800V TOP3

PartNumber: TPDV840RG
Ном. номер: 8057022960
Производитель: ST Microelectronics
TPDV840RG, TRIAC 40A 800V TOP3
Доступно на заказ 3 шт. Отгрузка со склада в г.Москва 4-5 недель.
930 руб. × = 930 руб.

Описание

TRIAC, 25A to 40A, STMicroelectronics

Симисторы TRIACs
A range of TRIACs (Triodes for Alternating Current - also known as Bidirectional Thyristors) for AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a very convenient switch for alternating current circuit.

Semiconductors

Технические параметры

размеры
15.5 x 4.6 x 12.85mm
высота
12.85mm
длина
15.5mm
Maximum Gate Trigger Current
200mA
Maximum Gate Trigger Voltage
1.5V
максимальная рабочая температура
+125 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Through Hole
тип упаковки
TOP3
Peak On-State Voltage
1.8V
Pin Count
3
Rated Average On-State Current
40A
Repetitive Peak Forward Blocking Voltage
800V
Repetitive Peak Off-State Current
0.02mA
Repetitive Peak Reverse Voltage
800V
Surge Current Rating
590A
ширина
4.6mm

Дополнительная информация

TRIAC 40A 800V TOP3 TPDV840RG