TPI 100-112A-J, Power Supply Switch Mode

PartNumber: TPI 100-112A-J
Ном. номер: 8012192762
Производитель: Traco Power
TPI 100-112A-J, Power Supply Switch Mode
Доступно на заказ 4 шт. Отгрузка со склада в г.Москва 4-5 недель.
Бесплатная доставка по г.Москва
16 690 руб. × = 16 690 руб.
или
купить в 1 клик

Описание

100W Universal Input, Adjustable Output, Switch Mode Power Supply, TPI 100 Series
The Traco Power TPI series of AC-DC power supplies feature reinforced double I/O isolation system, according to the latest industrial safety standards. This Power supply has an excellent efficiency up to 92% which allows high power density for the standard packaging format. The full load operating temperature range of this AC-DC power supply is -40°C to 50°C, going up to 75°C with 50% load derating. The TPI series of power supplies comes with active power factor correction and EMC characteristic dedicated for applications in industrial and domestic fields. The power supplies are built using industrial quality grade components and excellent thermal management, which guarantees their reliability. Ideal applications of the TPI series of Power supplies are in demanding industrial devices and space critical applications.

Highest power density encased 100W power supply in 2 x 3 package
I/O reinforced isolation 3000Vdc
Ready to meet ErP directive, < 0.3="" w="" no="" load="" power="">
Highest efficiency 91 to 92% across 10% – 100% load range
Active power factor correction (>95)
Protection class II prepared
Operating up to 5000m altitude
Adjustable output voltage

ERP, CE, CB, UL/cUL

UL/cUL 60950-1, IEC/EN 60950-1

Switch Mode - Traco TPI Series

Power Supplies & Transformers

Технические параметры

глубина
29.5mm
Эффективность, кпд
91%
входное напряжение
120 → 370 V dc, 85 → 264 V ac
длина
76.2mm
регулирование в линии
0.2%
регулирование нагрузки
0.5%
максимальная температура
+80°C
минимальная температура
-40°C
среднее время наработки на отказ
>790000h
число выходов
1
выходной ток
8.34A
выходное напряжение
12V dc
тип упаковки
Open Frame
номинальная мощность
100W
пульсации и шум
120mV Pk-Pk
вес
156g
ширина
50.8mm

Дополнительная информация

TPI 100 Data Sheet