TPS2375PW-1, IC, POE, DEVICE CONTROLLER, 8TSSOP

PartNumber: TPS2375PW-1
Ном. номер: 8963211985
Производитель: Texas Instruments
TPS2375PW-1, IC, POE, DEVICE CONTROLLER, 8TSSOP
Доступно на заказ 21 шт. Отгрузка со склада в г.Москва 2-3 недели.
310 руб. × = 310 руб.
от 10 шт. — 245 руб.

Описание

The TPS2375PW-1 is an IEEE 802.3af PoE Powered Device Controller contains all of the features needed to develop an IEEE 802.3af-compliant powered device (PD). It is a second generation PDCs (PD controller) featuring a 100V ratings and true open-drain, power-good function. It is an auto-retry versions of selected TPS2375 family members. In addition to the basic functions of detection, classification and undervoltage lockout (UVLO), these controllers include an adjustable inrush limiting feature. It has 802.3af compliant UVLO limits. It incorporates a voltage offset of 1.5V between its limits and the IEEE 802.3af specifications to accommodate the required input diode bridges used to make the PD polarity insensitive.

• Auto-retry after current-limit fault
• Fully supports IEEE 802.3af specifications
• Integrated 0.58R, 100V, Low-side switch
• 15kV System level ESD capable
• Programmable inrush current control
• Open-drain, power-good reporting
• Green product and no Sb/Br

Полупроводники - Микросхемы\Микросхемы Управления Питанием\Power-over-Ethernet (POE) Контроллеры

Технические параметры

Выходной Ток
450мА
Минимальная Рабочая Температура
-40 C
Максимальная Рабочая Температура
85 C
Количество Выводов
8вывод(-ов)
Упаковка
Поштучно
Входное Напряжение
57В
Стиль Корпуса ИС Контроллера
TSSOP
Блокировка Питания при Пониженном Напряжении
8.8В