TPS54331DDA

Фото 1/3 TPS54331DDA
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.190 руб.
от 10 шт.166 руб.
от 100 шт.152.50 руб.
Добавить в корзину 2 шт. на сумму 460 руб.
Номенклатурный номер: 8002953783
Бренд: Texas Instruments

Описание

Электроэлемент
VOLTAGE REG, BUCK, 3A, 570KHZ, SOIC-8; Topology:Buck (Step Down); Input Voltage Min:3.5V; Input Voltage Max:28V; No. of Outputs:1Outputs; DC / DC Converter IC Case:SO PowerPAD; No. of Pins:8Pins; Output Current:3A; Output Voltage Min:800mV; Output Voltage Max:25V; Switching Frequency:570kHz; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +150°C; Primary Input Voltage:28V

Технические параметры

Automotive No
Maximum Input Voltage - (V) 28
Maximum Output Current - (A) 3
Military No
Minimum Input Voltage - (V) 3.5
Number of Outputs 1
Operating Temperature - (??C) -40~150
Output Type Adjustable
Output Voltage - (V) 0.8 to 25
Packaging Tube
Pin Count 8
Standard Package Name SOP
Supplier Package HSOP EP
Switching Frequency - (kHz) 684
Switching Regulator Yes
Converter Type Step Down
Maximum Input Voltage 28 V
Maximum Operating Temperature +150 °C
Maximum Output Current 3A
Maximum Output Voltage 25 V
Maximum Switching Frequency 684 kHz
Minimum Input Voltage 3.5 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 0.8 V
Mounting Type Surface Mount
Package Type SO PowerPAD
Width 4mm
Brand: Texas Instruments
Development Kit: TPS54331EVM-232
Factory Pack Quantity: Factory Pack Quantity: 75
Input Voltage, Max: 28 V
Input Voltage, Min: 3.5 V
Input Voltage: 3.5 V to 28 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 110 uA
Output Current: 3 A
Output Voltage: Adjustable
Package / Case: SO-PowerPad-8
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 1 uA
Series: TPS54331
Subcategory: PMIC-Power Management ICs
Switching Frequency: 570 kHz
Topology: Buck
Type: DC/DC Converter
Вес, г 12

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 2041 КБ
Чертеж
pdf, 565 КБ
Datasheet TPS54331
pdf, 2206 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем