TPS54360BDDAR, DC-DC преобразователь понижающий ADJ 3.5А 100кГц-2.5МГц Eco-Mode [SO-8 PowerPad.]

Фото 1/2 TPS54360BDDAR, DC-DC преобразователь понижающий ADJ 3.5А 100кГц-2.5МГц Eco-Mode [SO-8 PowerPad.]
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
9001599981
Артикул
TPS54360BDDAR
Бренд
Brand:
Texas Instruments
Input Voltage, Max:
60 V
Input Voltage, Min:
4.5 V
Input Voltage:
4.5 V to 60 V
Manufacturer:
Texas Instruments
Все параметры
Datasheet TPS54360BDDAR
pdf, 1968 КБ
Все документы
551 шт. со склада г.Москва
100 руб.
от 50 шт.90 руб.
от 500 шт.87 руб.
1 шт. на сумму 100 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Этот же товар с другими ценами и сроками поставки
Посмотреть аналоги13
Товары со схожими характеристиками
TPS54360/Q1 60V, 3.5A Step-Down DC-DC Converter

Texas Instruments TPS54360 and TPS54360-Q1 are 60V, 3.5A Step-Down DC-DC Converters with an integrated high side MOSFET. They are able to survive load dump pulses up to 65V per ISO 7637. These TI DC-DC converters features current mode control that provides simple external compensation and flexible component selection. A low ripple pulse skip mode reduces the no load supply current to 146µA. Shutdown supply current is reduced to 2µA when the enable pin is pulled low. Undervoltage lockout is internally set at 4.3V but can be increased using the enable pin. The output voltage start up ramp is internally controlled to provide a controlled start up and eliminate overshoot. TI TPS54360/TPS54360-Q1 have a wide switching frequency range that allows either efficiency or external component size to be optimized. Frequency foldback and thermal shutdown protect internal and external components during overload conditions. These TI devices are designed for use in 12V, 24V, and 48 V industrial, automotive, and communications power systems. Additionally, the TPS54360-Q1 series is AEC Q100 Certified for use in the Automotive Industry.
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 60 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 60 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 3.5 A
Output Voltage: 800 mV to 58.8 V
Package / Case: SO-PowerPad-8
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 146 uA
Series: TPS54360B
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 100 kHz to 2.5 MHz
Topology: Buck
Type: DC/DC Converter
Вес, г 0.2
Datasheet TPS54360BDDAR
pdf, 1968 КБ
tps54360b
pdf, 1691 КБ

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Выберите регион, чтобы увидеть способы получения товара.