TPS61045DRBR, IC: PMIC; DC/DC converter; Uin: 1.8?6VDC; Uout: 1.6?28VDC; 300mA

Фото 1/2 TPS61045DRBR, IC: PMIC; DC/DC converter; Uin: 1.8?6VDC; Uout: 1.6?28VDC; 300mA
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8034154826
Артикул
TPS61045DRBR
Бренд
Brand:
Texas Instruments
Development Kit:
TPS61045EVM-231
Input Voltage, Max:
6 V
Input Voltage, Min:
1.8 V
Manufacturer:
Texas Instruments
Все параметры
8 шт., срок 6-7 недель
400 руб.
1 шт. на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Этот же товар с другими ценами и сроками поставки
NTC Thermistors

Kyocera AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make Kyocera AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Development Kit: TPS61045EVM-231
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 6 V
Input Voltage, Min: 1.8 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 40 uA
Output Current: 300 mA
Output Voltage: 1.8 V to 28 V
Package / Case: SON-8
Part # Aliases: HPA00483DRBR
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 40 uA
Series: TPS61045
Subcategory: PMIC-Power Management ICs
Switching Frequency: 1 MHz
Topology: Boost
Вес, г 0.06

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.