TPS74533PCQWDRVRQ1, 500mA Fixed 3.3V Positive electrode 6V WSON-6-EP2x2 Voltage Regulators - Linear, Low Drop Out LDO Regulators ROHS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8022335572
Артикул
TPS74533PCQWDRVRQ1
Бренд
Brand:
Texas Instruments
Dropout Voltage - Max:
160 mV
Dropout Voltage:
95 mV
Input Voltage, Max:
6 V
Input Voltage, Min:
1.5 V
Все параметры
1910 шт., срок 8-9 недель
260 руб.
от 10 шт. —
200 руб.
от 30 шт. —
155 руб.
от 100 шт. —
119.05 руб.
1 шт.
на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения4
Этот же товар с другими ценами и сроками поставки
TPS745/TPS745-Q1 Adjustable 500mA LDO Regulators
Texas Instruments TPS745/TPS745-Q1 Adjustable 500mA LDO Regulators offer a very low quiescent current and provides fast line and load transient performance. The TPS745/TPS745-Q1 has an ultra-low dropout of 130mV at 500mA that improves the power efficiency of the system. The TPS745/TPS745-Q1 supports an input voltage range from 1.5V to 6.0V and an externally adjustable output range of 0.55V to 5.5V. The low output voltage enables the TPS745/TPS745-Q1 to power the newer microcontrollers with lower core voltages.
Texas Instruments TPS745/TPS745-Q1 Adjustable 500mA LDO Regulators offer a very low quiescent current and provides fast line and load transient performance. The TPS745/TPS745-Q1 has an ultra-low dropout of 130mV at 500mA that improves the power efficiency of the system. The TPS745/TPS745-Q1 supports an input voltage range from 1.5V to 6.0V and an externally adjustable output range of 0.55V to 5.5V. The low output voltage enables the TPS745/TPS745-Q1 to power the newer microcontrollers with lower core voltages.
Технические параметры
| Brand: | Texas Instruments |
| Dropout Voltage - Max: | 160 mV |
| Dropout Voltage: | 95 mV |
| Factory Pack Quantity: Factory Pack Quantity: | 3000 |
| Input Voltage, Max: | 6 V |
| Input Voltage, Min: | 1.5 V |
| Line Regulation: | 2 mV |
| Load Regulation: | 0.03 V/A |
| Manufacturer: | Texas Instruments |
| Maximum Operating Temperature: | +125 C |
| Minimum Operating Temperature: | -40 C |
| Mounting Style: | SMD/SMT |
| Number of Outputs: | 1 Output |
| Output Current: | 500 mA |
| Output Type: | Fixed |
| Output Voltage Range: | 0.65 V to 5 V |
| Output Voltage: | 3.3 V |
| Package / Case: | WSON-6 |
| Packaging: | Reel, Cut Tape |
| Polarity: | Positive |
| Product Category: | LDO Voltage Regulators |
| Product Type: | LDO Voltage Regulators |
| Product: | LDO Voltage Regulators |
| PSRR / Ripple Rejection - Typ: | 35 dB |
| Quiescent Current: | 25 uA |
| Subcategory: | PMIC-Power Management ICs |
| Type: | Power-Good |
| Voltage Regulation Accuracy: | 0.85% |
| Dropout Voltage | 160mV@(500mA) |
| Maximum Input Voltage | 6V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Polarity | Positive electrode |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| standby current | 36uA |
Техническая документация
Datasheet
pdf, 213 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.





