TPS7A02185PDQNR, 55dB@(1kHz) 200mA null 1.85V PosItIve electrode 6V X2-SON-4-EP(1x1) LInear Voltage Regulators (LDO) ROHS

TPS7A02185PDQNR, 55dB@(1kHz) 200mA null 1.85V PosItIve electrode 6V X2-SON-4-EP(1x1) LInear Voltage Regulators (LDO) ROHS
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8043856430
Артикул
TPS7A02185PDQNR
Бренд
Brand:
Texas Instruments
Development Kit:
MULTIPKGLDOEVM-823
Dropout Voltage - Max:
450 mV
Dropout Voltage:
450 mV
Input Voltage, Max:
6 V
Все параметры
643 шт., срок 6-7 недель
86 руб.
от 10 шт.71 руб.
от 30 шт.57 руб.
от 100 шт.50.68 руб.
1 шт. на сумму 86 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Этот же товар с другими ценами и сроками поставки
TPS7A02 Low-Dropout (LDO) Linear Regulator

Texas Instruments TPS7A02 Low-Dropout (LDO) Linear Regulator is an ultra-small, ultra-low quiescent current LDO regulator that can source 200mA with excellent transient performance. The TPS7A02, with an ultra-low I Q of 25nA, is designed specifically for applications where a very-low quiescent current is a critical parameter. This device maintains low I Q consumption even in dropout mode to further increase the battery life. When in shutdown or disabled mode, the device consumes ultra-low, 3nA I Q that helps increase the shelf life of the battery. The TPS7A02 has an output range of 0.8V to 5.0V available in 50mV steps to support the lower core voltages of modern microcontrollers (MCUs).

Технические параметры

Brand: Texas Instruments
Development Kit: MULTIPKGLDOEVM-823
Dropout Voltage - Max: 450 mV
Dropout Voltage: 450 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 6 V
Input Voltage, Min: 1.5 V
Line Regulation: 5 mV
Load Regulation: 50 mV
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 3 nA
Output Current: 200 mA
Output Type: Fixed
Output Voltage: 1.85 V
Package / Case: X2SON-4
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 55 dB
Quiescent Current: 25 nA
Series: TPS7A02
Subcategory: PMIC-Power Management ICs
Type: Nano Power LDO Regulator
Voltage Regulation Accuracy: 1%
Вес, г 0.05

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.