TPS7B8733QKVURQ1R2 (8053961832)

TPS7B8733QKVURQ1R2
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8053961832
Бренд
Brand:
Texas Instruments
Dropout Voltage - Max:
575 mV
Dropout Voltage:
390 mV
Factory Pack Quantity:
2500
Input Voltage - Max:
40 V
Input Voltage - Min:
3 V
Все параметры
Datasheet
pdf, 3414 КБ
10 шт., срок 4 недели
1 370 руб.
Мин. кол-во для заказа 6 шт.
6 шт. на сумму 8 220 руб.
Плати частями
от 2 055 руб. × 4 платежа
Альтернативные предложения3
Этот же товар с другими ценами и сроками поставки
TPS7B87-Q1 40V Low-Dropout Regulators Texas Instruments TPS7B87-Q1 40V Low-Dropout Regulators are designed to connect to the battery in automotive applications. The TPS7B87-Q1 has an input voltage range extending to 40V, allowing the device to withstand transients (such as load dumps) anticipated in automotive systems. The TPS7B87-Q1 is an optimal solution for powering always-on components such as microcontrollers (MCUs) and controller area network (CAN) transceivers in standby systems, with only a 17µA quiescent current at light loads.
Brand: Texas Instruments
Dropout Voltage - Max: 575 mV
Dropout Voltage: 390 mV
Factory Pack Quantity: 2500
Input Voltage - Max: 40 V
Input Voltage - Min: 3 V
Load Regulation: Yes, Regulated
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Current: 500 mA
Output Type: Fixed
Output Voltage: 3.3 V
Package/Case: TO-252-5
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: Low-Dropout Regulators
PSRR / Ripple Rejection - Typ: 70 dB
Quiescent Current: 17 uA
Subcategory: PMIC-Power Management ICs
Voltage Regulation Accuracy: 0.85%
Datasheet
pdf, 3414 КБ

Выберите регион, чтобы увидеть способы получения товара.