Мой регион: Россия

TS128MSQ64V6U-I, 1GB DDR2 667MHZ SDRAM 200PIN SO DIMM, I

Ном. номер: 8144006080
PartNumber: TS128MSQ64V6U-I
Производитель: Transcend
TS128MSQ64V6U-I, 1GB DDR2 667MHZ SDRAM 200PIN SO DIMM, I
* Изображения служат только для ознакомления,
см. техническую документацию
4 410 руб.
3 шт. со склада г.Москва,
срок 1-2 недели
Добавить в корзину 1 шт. на сумму 4 410 руб.
Transcend DIMM memory modules
Transcend offer a range of memory modules that are designed for desktop computers and notebook/laptops. Presenting the DDR2, DDR3 Unbuffered DIMM modules, the DDR2 SODIMM and the DDR3 SODIMM they are high speed low power memory devices that use SDRAM interface. They are supplied in FBGA packages and have a 2048 bit serial EEPROM on a printed circuit board (PCB). Transcends Industrial Grade SO-DIMM memory modules are ideal for use in applications where the space is reduced. They are very robust and durable in either hot or cold environments. The Transcend RAM dual in line memory modules have programmable latency which allow a selection of high bandwidths in your application.

Computing & Peripherals

Технические параметры

Speed
667MHz
Memory Socket
SODIMM
Memory Class
DDR2
Brand
Transcend
Voltage
1.8V
Capacity
1 GB
CAS Latency
5
Pins
200
Desktop/Laptop
Laptop
Module Type
PC2-5300

Выберите регион, чтобы увидеть способы получения товара.