TSM-107-01-S-DV-P-TR

TSM-107-01-S-DV-P-TR
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8041124237
Бренд
Application:
Board-to-Board, Cable
Brand:
Samtec
Contact Gender:
Pin(Male)
Contact Material:
Phosphor Bronze
Contact Plating:
Gold
Current Rating:
4.1 A to 5.4 A
Все параметры
Datasheet
pdf, 493 КБ
33 шт., срок 6-9 недель
430 руб.
от 10 шт.410 руб.
от 30 шт.384 руб.
1 шт. на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Этот же товар с другими ценами и сроками поставки
TSM.100" (2.54mm) SMT.025" Square Post Headers

Samtec TSM.100" (2.54mm) Surface-Mount.025" Square-Post Headers are board-to-board connectors featuring square-post terminals in single-, double-, or triple-row options with straight, right-angle, or mixed technology pins. These highly reliable, rugged headers are available in vertical and horizontal orientations that have passed 10-years in Mixed Flowing Gas (MFG) environments. Samtec TSM headers achieve high mating cycles up to 2500. Popular mating connectors of the TSM series are the SSW, SSQ, SSM, BSW, ESW, ESQ, BCS, SLW, CES, and HLE series. Cable mates include the IDSS and IDSD series.

Технические параметры

Application: Board-to-Board, Cable
Brand: Samtec
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 4.1 A to 5.4 A
Factory Pack Quantity: Factory Pack Quantity: 150
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Samtec
Mating Post Length: 5.84 mm
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 14 Position
Number of Rows: 2 Row
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: TSM
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Type: Unshrouded
Voltage Rating: 495 VAC

Техническая документация

Datasheet
pdf, 493 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.