TSM-120-01-F-DV-A, Headers & Wire Housings .100" Surface Mount Terminal Strip, Разъем
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8044820099
Артикул
TSM-120-01-F-DV-A
Бренд
Application:
Board-to-Board, Cable
Brand:
Samtec
Contact Gender:
Pin(Male)
Contact Material:
Phosphor Bronze
Contact Plating:
Gold
Все параметры
10 шт., срок 6-7 недель
970 руб.
от 10 шт. —
850 руб.
1 шт.
на сумму 970 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Этот же товар с другими ценами и сроками поставки
TSM.100" (2.54mm) SMT.025" (0.635 mm) Square Post Headers Samtec TSM.100" (2.54mm) Surface Mount.025" (0.635 mm) Square Post Headers are board-to-board connectors featuring square post terminals in single, double, or triple-row options with straight, right-angle or mixed technology pins. The highly reliable, rugged headers are available in vertical and horizontal orientations which have passed 10-years in mixed flowing gas (MFG) environments. The Samtec TSM headers achieve high mating cycles of up to 2500. Popular mating connectors of the TSM series are the SSW, SSQ, SSM, BSW, ESW, ESQ, BCS, SLW, CES, and HLE series. Cable mates include the IDSS and IDSD series.
Технические параметры
| Application: | Board-to-Board, Cable |
| Brand: | Samtec |
| Contact Gender: | Pin(Male) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Current Rating: | 4.1 A to 5.4 A |
| Factory Pack Quantity: | 11 |
| Flammability Rating: | UL 94 V-0 |
| Housing Colour: | Black |
| Housing Material: | Liquid Crystal Polymer(LCP) |
| Manufacturer: | Samtec |
| Mating Post Length: | 5.84 mm |
| Maximum Operating Temperature: | +125 C |
| Minimum Operating Temperature: | -55 C |
| Mounting Angle: | Straight |
| Mounting Style: | SMD/SMT |
| Number of Positions: | 40 Position |
| Number of Rows: | 2 Row |
| Packaging: | Tube |
| Pitch: | 2.54 mm |
| Product Category: | Headers & Wire Housings |
| Product Type: | Headers & Wire Housings |
| Product: | Headers |
| Subcategory: | Headers & Wire Housings |
| Termination Style: | Solder Pin |
| Type: | Unshrouded |
| Voltage Rating: | 495 VAC |
| Вес, г | 8 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.