TSS10125, Through bolt,stainless st

PartNumber: TSS10125
Ном. номер: 8145173184
Производитель: Jaton
TSS10125, Through bolt,stainless st
Доступно на заказ 600 шт. Отгрузка со склада в г.Москва 4-5 недель.
620 руб. × = 6 200 руб.
Количество товаров должно быть кратно 10 шт.

Описание

Stainless Steel Through Bolt

A4-316 grade stainless steel
Suitable for use in concrete over 20N/mm 2

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Стеновые анкеры -Болты, нержавеющая сталь

Fasteners & Fixings

Технические параметры

диаметр крепежного отверстия
10mm
длина
125mm
материал
Stainless steel
размер резьбы
M10
тип
Captive Stud Through Bolt Anchor
Maximum Fixing Thickness
50mm