TSW-103-07-G-S
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
355 шт. со склада г.Москва, срок 8-11 дней
180 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
130 руб.
от 10 шт. —
103 руб.
от 100 шт. —
84.25 руб.
Добавить в корзину 2 шт.
на сумму 360 руб.
Альтернативные предложения2
Описание
Электроэлемент
Header Connector, PCB Mount, Receptacle, 3 Contacts, Pin, 0.100 Pitch, PC Tail Terminal
Технические параметры
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Header, Unshrouded |
Contact Finish | Gold |
Contact Finish Thickness | 10µin(0.25µm) |
Contact Mating Length | 0.230"(5.84mm) |
Contact Type | Male Pin |
Family | Rectangular Connectors-Headers, Male Pins |
Mounting Type | Through Hole |
Number of Positions | 3 |
Number of Positions Loaded | All |
Number of Rows | 1 |
Online Catalog | TSW Series |
Packaging | Bulk |
Pitch | 0.100"(2.54mm) |
Series | TSW |
Standard Package | 1 |
Termination | Solder |
Application: | Board-to-Board, Cable |
Brand: | Samtec |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Polyester |
Latching Type: | Unlatched |
Manufacturer: | Samtec |
Mating Post Length: | 5.84 mm |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 3 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | TSW |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 2.54 mm |
Termination Style: | Solder Pin |
Type: | Unshrouded |
Voltage Rating: | 500 V |
Body Orientation | Straight |
Connector System | Board to Board, Wire to Board |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 4.7A |
Number of Contacts | 3 |
Shrouded/Unshrouded | Unshrouded |
Termination Method | Solder |
Voltage Rating | 465 V |
Вес, г | 0.164 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.