TSZ121IYLT, TSZ121IYLT, Operational Amplifier, Op Amp, RRIO, 400kHz 1 kHz, 1.8 5.5 V, 5-Pin SOT-23
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2895 шт., срок 7 недель
280 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 1 400 руб.
Альтернативные предложения2
Описание
Semiconductors\Amplifiers & Comparators\Op Amps
The TSZ12x series of high precision operational amplifiers offer very low input offset voltages with virtually zero drift.
Технические параметры
Amplifier Type | Operational Amplifier |
Automotive Standard | AEC-Q100 |
Input Offset Current | 600pA |
Input Voltage Range | 1.8 → 5.5 V |
Maximum Input Voltage | 5.5 V |
Maximum Operating Frequency | 1 kHz |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 1.8 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Offset Voltage | 8µV |
Output Current | 17(Sink)mA, 18(Source)mA |
Output Type | Rail to Rail |
Package Type | SOT-23 |
Pin Count | 5 |
Power Supply Type | Single |
Rail to Rail | Rail to Rail Input/Output |
Typical Gain Bandwidth Product | 400kHz |
Typical Input Voltage Noise Density | 60nV/√Hz |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Typical Slew Rate | 0.19V/µs |
Typical Voltage Gain | 135 dB |
Width | 1.75mm |
Диапазон Напряжения Питания | 1.8В до 5.5В |
Количество Выводов | 5вывод(-ов) |
Количество Усилителей | 1 Усилитель |
Максимальная Рабочая Температура | 125°C |
Минимальная Рабочая Температура | -40°C |
Полоса Пропускания | 400кГц |
Скорость Нарастания | 0.19В/мкс |
Стандарты Автомобильной Промышленности | AEC-Q100 |
Стиль Корпуса Усилителя | SOT-23 |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Micropower Amplifier |
Maximum Input Bias Current (uA) | 0.0002@5V |
Maximum Input Offset Current (uA) | 0.0004@5V |
Maximum Input Offset Voltage (mV) | 0.005@5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 0.04@5V |
Minimum CMRR (dB) | 115 |
Minimum CMRR Range (dB) | >=115 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 1.8 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
PPAP | Yes |
Process Technology | CMOS |
Shut Down Support | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Automotive |
Type | Micropower Amplifier |
Typical Gain Bandwidth Product (MHz) | 0.4 |
Typical Input Noise Voltage Density (nV/rtHz) | 37@5V |
Typical Output Current (mA) | 18@5V |
Typical Settling Time (ns) | 10000 |
Typical Single Supply Voltage (V) | 5|3 |
Typical Slew Rate (V/us) | 0.19@5V |
Typical Voltage Gain (dB) | 135 |
Amplifier Type: | Zero Drift Amplifier |
Brand: | STMicroelectronics |
CMRR - Common Mode Rejection Ratio: | 136 dB |
en - Input Voltage Noise Density: | 50 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
GBP - Gain Bandwidth Product: | 400 kHz |
Ib - Input Bias Current: | 200 pA |
Ios - Input Offset Current: | 400 pA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 40 uA |
Output Current per Channel: | 17 mA |
Package / Case: | SOT-23-5 |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
Qualification: | AEC-Q100 |
Series: | TSZ121 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 190 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Voltage Gain dB: | 135 dB |
Vos - Input Offset Voltage: | 5 uV |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.