TSZ124IPT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
22841 шт., срок 7-9 недель
540 руб.
от 10 шт. —
450 руб.
от 25 шт. —
404 руб.
от 100 шт. —
332.71 руб.
Добавить в корзину 1 шт.
на сумму 540 руб.
Описание
Операционный усилитель Quad Micropower Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Micropower Amplifier |
Maximum Input Bias Current (uA) | 0.0002 5V |
Maximum Input Offset Current (uA) | 0.0004 5V |
Maximum Input Offset Voltage (mV) | 0.005 5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 0.16 5V |
Minimum CMRR (dB) | 115 |
Minimum CMRR Range (dB) | >=115 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 1.8 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Output Type | CMOS |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
Power Supply Type | Single |
PPAP | No |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Extended |
Type | Micropower Amplifier |
Typical Gain Bandwidth Product (MHz) | 0.4 |
Typical Input Noise Voltage Density (nV/rtHz) | 37 5V |
Typical Output Current (mA) | 18 5V |
Typical Settling Time (ns) | 10000 |
Typical Single Supply Voltage (V) | 3|5 |
Typical Slew Rate (V/us) | 0.19 5V |
Typical Voltage Gain (dB) | 135 |
Amplifier Type: | Zero Drift Amplifier |
Brand: | STMicroelectronics |
CMRR - Common Mode Rejection Ratio: | 115 dB |
en - Input Voltage Noise Density: | 37 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
GBP - Gain Bandwidth Product: | 400 kHz |
Ib - Input Bias Current: | 300 pA |
Input Type: | Rail-to-Rail |
Input Voltage Range - Max: | 5.5 V |
Ios - Input Offset Current: | 600 pA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 31 uA |
Operating Supply Voltage: | 1.8 V to 5.5 V |
Output Current per Channel: | 18 mA |
Output Type: | Rail-to-Rail |
Package / Case: | TSSOP-14 |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
Series: | TSZ124 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 190 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Vos - Input Offset Voltage: | 1 uV |
Amplifier Type | Zero Drift |
Mounting Type | Surface Mount |
Package Type | TSSOP14 |
Typical Gain Bandwidth Product | 400kHz |
Typical Single Supply Voltage | 6 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.