TU1001910, Half Height Cabinet, Sing

PartNumber: TU1001910
Ном. номер: 8001809381
Производитель: Tools Of Trade
TU1001910, Half Height Cabinet, Sing
Доступно на заказ 3 шт. Отгрузка со склада в г.Москва 4-5 недель.
Бесплатная доставка по г.Москва
12 660 руб. × = 12 660 руб.
или
купить в 1 клик

Описание

Half Height Single Door Cabinet

Plastic cabinet with single door and 2 x shelves
Modular system allows connection (top & bottom) to other shelves or cabinets in the same range
Water resistant - can be stored indoors or outdoors
Space saving solution
Fully adjustable inner shelves
No tools required for assembly
Dimension 350(W) x 438(D) x 976MM(H)

Mix & Match Plastic Storage System Modular Plastic System

A complete range of store-age solutions comprising of cabinets & shelves. All items within the range are suitable for stand alone use, or can be connected together
All items can be connected together, either by the top & the bottom or for objects of different heights by the feet
Added option of wall mounting for extra strength & rigidity
Self-assembly from flat-pack
Can be stored indoors or outdoors

Enclosures, Storage & Material Handling

Технические параметры

глубина
350mm
размеры
976 x 438 x 350mm
высота
976mm
материал
PP
число дверей
1
тип
Shelf
ширина
438mm
Floor Standing
Yes

Дополнительная информация

Half Height Cabinet Data Sheet