TVA1205-E3, ALUMINUM ELECTROLYTIC CAPACITOR, 25UF, 25V, AXIAL

TVA1205-E3, ALUMINUM ELECTROLYTIC CAPACITOR, 25UF, 25V, AXIAL
Изображения служат только для ознакомления,
см. техническую документацию
1 250 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.1 100 руб.
от 25 шт.1 010 руб.
Добавить в корзину 3 шт. на сумму 3 750 руб.
Номенклатурный номер: 8541565041
Артикул: TVA1205-E3

Описание

Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Brand: Vishay/Sprague
Factory Pack Quantity: 520
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Aluminium Electrolytic Capacitors-Axial Leaded
Product Type: Electrolytic Capacitors
Product: General Purpose Electrolytic Capacitors
Subcategory: Capacitors
Termination Style: Axial
Вес, г 1.13

Техническая документация

Datasheet
pdf, 73 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»