1776186-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
31 930 руб.
Добавить в корзину 1 шт.
на сумму 31 930 руб.
Описание
Электроэлемент
In-Line Adapter, RJ45, RJ45, Adapter, In-Line, CPC 45 Series, Jack, 8 Positions
Технические параметры
3D Model | 1776186-1.pdf |
Category | Connectors, Interconnects |
Convert From (Adapter End) | Jack, 8p8c(RJ45) |
Convert To (Adapter End) | Jack, 8p8c(RJ45) |
Family | Modular Connectors-Adapters |
Featured Product | TE Connectivity-Modular Jack |
Features | Circular Threaded Coupling |
Ingress Protection | IP67-Dust Tight, Waterproof |
Mounting Type | Panel Mount, Square Flange |
Online Catalog | Modular Adapters-TE Connectivity Amp |
Operating Temperature | -55°C ~ 105°C |
Ratings | Cat5e |
RoHS Information | 1776186-1 Statement of ComplianceRoHS 2 Statement |
Series | CPC 45, AMP |
Shielding | Unshielded |
Standard Package | 1 |
Type | Coupler |
Application: | 10/100 Base-T |
Brand: | TE Connectivity |
Color: | Black |
Configuration: | 1x1 |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-0 |
Gender: | Jack(Female) |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Flange Mount |
Number of Positions/Contacts per Port: | 8P8C |
Packaging: | Bulk |
Performance Category: | Cat 5 |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Couplers |
Series: | CPC Series 45 Ethernet |
Shielding: | Unshielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Type: | Modular |
USOC Codes: | RJ45 |
Вес, г | 31 |
Техническая документация
Документация
pdf, 2985 КБ
1546877-1 datasheet
pdf, 355 КБ
Основные виды телефонных разъемов
pdf, 101 КБ