4-1393659-7, Eurocard 64 Way 2.54mm Pitch, Type R Class C2, 2 Row, Straight DIN 41612 Connector, Plug
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 690 руб.
Кратность заказа 100 шт.
Добавить в корзину 100 шт.
на сумму 169 000 руб.
Описание
Connectors\Backplane & Rack Connectors\DIN 41612 Connectors
Eurocard plug and receptacle connectors which meet DIN 41612 and IEC 60603-2 with an internationally accepted quality design for high Signal Integrity and electrical performance.
Технические параметры
Body Orientation | Straight |
Class Rating | C2 |
Contact Material | Copper Alloy |
Gender | Male |
Housing Material | PET |
Maximum Contact Resistance | 15mΩ |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Through Hole |
Number of Contacts | 64 |
Number of Rows | 2 |
Pitch | 2.54mm |
Row Loading | a/c |
Series | Eurocard |
Termination Method | Solder |
Type | R |
Voltage Rating | 250 V ac |
Brand: | TE Connectivity/AMP |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | TE Connectivity |
Mounting Angle: | Straight |
Number of Positions: | 64 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Pitch: | 2.54 mm |
Product Category: | DIN 41612 Connectors |
Product Type: | DIN 41612 Connectors |
Product: | Plugs |
Subcategory: | Backplane Connectors |
Termination Style: | Solder Pin |
Type: | Type R |