U1000R2V-5G1,5MM2 C50M, C50m

PartNumber: U1000R2V-5G1,5MM2 C50M
Ном. номер: 8110409561
Производитель: Cablerie Daumesnil
U1000R2V-5G1,5MM2 C50M, C50m
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
Бесплатная доставка по г.Москва
17 840 руб. × = 17 840 руб.
или
купить в 1 клик

Описание

Rigid cables U 1000 R2V

These rigid cables may be used in low-voltage energy or remote control installations in semi-industrial and industrial applications.
Typical applications: power supply for lighting, electrical devices, motors, electrical connections, risers, etc.
Not recommended in areas that are flooded for more than two months of the year or in trenches forming drains.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

ConductorsSectionCurrent (A)Voltage drop
Cos. Φ 0.8 (V / A / Km)
Weight
kg / km
2X1.5 mm2424.2125
3G1.5 mm2221145
2.5 mm3012.8185
4G1.5 mm2221170
2.5 mm2212.8225
5G1.5 mm2221200
2.5 mm3012.8270
7G1.5 mm19.521205
X: cable without green / yellow
G: cable with green / yellow


NC 32-201.

Flexible PVC Cable

Cables & Wires

Технические параметры

номинальный ток
22 A
провод заземления
Yes
материал изоляции
XLPE
длина
50m
максимальная рабочая температура
+60°C
Minimum Operating Temperature
-25°C
число жил
5
цвет брони
Black
Cable Shape
Multicore
Cross Sectional Area
1.5 mm²
Outer Diameter
11.2mm
материал оболочки
PVC