UC-346, Universal PCI card,UC-346

PartNumber: UC-346
Ном. номер: 8049894906
Производитель: Brainboxes
UC-346, Universal PCI card,UC-346
Доступно на заказ 7 шт. Отгрузка со склада в г.Москва 4-5 недель.
Бесплатная доставка по г.Москва
41 110 руб. × = 41 110 руб.
или
купить в 1 клик

Описание

Serial and Opto-Isolated Board (4 Ports)
Universal Serial board provides four RS422/485 serial ports with transient spike protection. Data transfer rates up to 921.6000 baud rates, 128 byte deep transmit and 128 byte receive FIFOS, coupled with 1Mbit/s line drivers, deliver uncompromising performance.

4 port RS422/485
Up to 921.600 baud
DB9 connector (9 pin male)
Drivers for all popular operating systems
Lifetime support & warranty

ПИС (программируемый интерфейс связи), серийные платы, RS422/485 PCI Serial Boards/RS-422/485
PCI Bus: High performance I/O slot in every desktop Pentium, Pentium (II) and Pentium Pro PC. PCI provides improved performance to all running applications by freeing up the CPU.PCI cards are detected and configured automatically by the PC, so avoiding conflicts in address and interrupts. PCI cards automatically implement a shared interrupt system so maximising use of precious system resources., The Windows and DOS device drivers supplied with each serial card from RS reads the PCI assigned setup and configures your system accordingly., All the serial boards in this range are Plug and Play, Windows 3.1; 95; 98; Me, NT, 2000; XP, Vista and 7compatible and PCI 2.1 compliant.

Computing & Peripherals

Технические параметры

размер буфера FIFO
128 B
интерфейс
PCI
максимальная скорость передачи
921.6kbit/s
число портов
4
Connection Port
RS422, RS485

Дополнительная информация

Datasheet UC-346