UCC28019AD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
580 руб.
от 2 шт. —
470 руб.
от 5 шт. —
397 руб.
от 10 шт. —
367.92 руб.
Добавить в корзину 1 шт.
на сумму 580 руб.
Описание
Электроэлемент
IC, PFC CONTROLLER, 8PIN, 8SOIC; UVLO:10.5V; Supply Voltage Min:5V; Supply Voltage Max:20V; Startup Current:100ВµA; Operating Supply Current:7.5mA; Controller IC Case Style:SOIC; No. of Pins:8Pins; Duty Cycle (%):98%; Fre
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 75 |
Features | <150W Applications, > 750W Applications, Average Current Mode, Enable, OVP |
Height | 1.58 mm |
Length | 4.9 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -40 C to+125 C |
Package / Case | SOIC-8 |
Packaging | Tube |
Pd - Power Dissipation | 250 mW |
Product Category | Power Factor Correction-PFC |
RoHS | Details |
Series | UCC28019A |
Switching Frequency | 71 kHz |
Type | Power Factor Correction Controller |
Unit Weight | 0.002561 oz |
Width | 3.91 mm |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 450 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 250 mW |
Product Category: | Power Factor Correction-PFC |
Product Type: | PFC-Power Factor Correction |
Series: | UCC28019A |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 71 kHz |
Type: | Power Factor Correction Controller |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Duty Cycle (%) | 99.3 |
Maximum Operating Supply Voltage (V) | 21 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Supply Voltage (V) | 10 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Operation Mode | CCM/DCM |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Switching Frequency (kHz) | 68.3 |
Topology | Boost |
UVLO Turn-Off Threshold (V) | 9.5 |
UVLO Turn-On Threshold (V) | 10.5 |
Вес, г | 0.454 |
Техническая документация
Документация
pdf, 2241 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры коррекции коэффициента мощности (Контроллеры PFC)»
Типы корпусов импортных микросхем