UCC5350MCD, SOIC-8 Isolators - Gate DrIvers ROHS (8045175837)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8045175837
Артикул
UCC5350MCD
Бренд
Brand:
Texas Instruments
Configuration:
Inverting, Non-Inverting
Factory Pack Quantity:
75
Fall Time:
10 ns
Manufacturer:
Texas Instruments
Все параметры
Datasheet
pdf, 2332 КБ
2 шт., срок 6-7 недель
1 230 руб.
1 шт.
на сумму 1 230 руб.
Плати частями
от 309 руб. × 4 платежа
от 309 руб. × 4 платежа
Альтернативные предложения1
Этот же товар с другими ценами и сроками поставки
Motor Control Solutions Texas Instruments Motor Control Solutions leverage TI's rich history in advanced motor control expertise, combined with TI's analog and embedded processing portfolios, to deliver complete motor system solutions. TI provides a broad motor expertise, a wide breadth of selection, and comprehensive support for efficient, reliable, and cost-effective drive and control solutions.
Технические параметры
| Brand: | Texas Instruments |
| Configuration: | Inverting, Non-Inverting |
| Factory Pack Quantity: | 75 |
| Fall Time: | 10 ns |
| Manufacturer: | Texas Instruments |
| Maximum Operating Temperature: | +125 C |
| Minimum Operating Temperature: | -40 C |
| Moisture Sensitive: | Yes |
| Mounting Style: | SMD/SMT |
| Number of Drivers: | 1 Driver |
| Number of Outputs: | 1 Output |
| Operating Supply Current: | 1.67 mA |
| Output Current: | 5 A |
| Output Voltage: | 13.2 V to 33 V |
| Package/Case: | SOIC-8 |
| Packaging: | Tube |
| Pd - Power Dissipation: | 1.14 W |
| Product Category: | Galvanically Isolated Gate Drivers |
| Product Type: | Galvanically Isolated Gate Drivers |
| Product: | Isolated Gate Drivers |
| Propagation Delay - Max: | 100 ns |
| Rise Time: | 10 ns |
| Shutdown: | No Shutdown |
| Subcategory: | PMIC-Power Management ICs |
| Supply Voltage - Max: | 15 V |
| Supply Voltage - Min: | 3 V |
| Technology: | Si |
| Вес, г | 0.18 |
Техническая документация
Datasheet
pdf, 2332 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.