UCF204, 4 Bolt Flange Bearing Uni

PartNumber: UCF204
Ном. номер: 8061057803
Производитель: FS Bearings co. Ltd
UCF204, 4 Bolt Flange Bearing Uni
Доступно на заказ 22 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 910 руб. × = 1 910 руб.
от 5 шт. — 1 590 руб.
от 10 шт. — 1 390 руб.

Описание

Four-Bolt, Square - Normal Duty

Four-Bolt Flange Bearings - RS
RS Four-Bolt Medium Duty Cast Iron Flange Bearings are available in a number of sizes to suit a variety of applications. Flange Bearings are used in many industries, and may be found in use within machinery as diverse as packaging equipment, conveyor systems, agricultural equipment, construction plant, heat treatment equipment, forestry equipment and marine applications.

Pneumatics, Hydraulics & Power Transmission

Технические параметры

материал
Cast Iron
Mount Hole Centre-to-Centre
64mm
Mount Hole Size
12 mm
Number of Mount Holes
4
глубина
33.3mm
внутренний диаметр
20mm
длина
86mm
Width
86mm

Дополнительная информация

Datasheet UCF204