UCFC206, Flange Cartridge Bearing

PartNumber: UCFC206
Ном. номер: 8036265165
Производитель: FS Bearings co. Ltd
UCFC206, Flange Cartridge Bearing
Доступно на заказ 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
2 150 руб. × = 2 150 руб.

Описание

Four-Bolt, Round Cartridge - Normal Duty

Four-Bolt Normal Duty Flange Bearing Unit Application

Four-Bolt Normal Duty Flange Cartridge Bearings may be found in a variety of applications, particularly agricultural equipment.

Benefits using Flange Cartridge Bearing Units

Flange Cartridge Bearings may be installed in equipment in cartridge form (i.e. installed within a housing/machine area) and are also suitable for surface mount installation (similar to square Flange Bearings).

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Four-Bolt Flange Cartridge Bearing - RS Four-Bolt Flange Cartridge Bearing, Normal Duty - RS
RS Four-Bolt Normal Duty Cast Iron Flange Cartridge Bearings are available in a number of sizes to suit a variety of applications. Flange Bearings are used in many industries, and cartridge versions which may be installed recessed in machinery (or surface-mounted) may be found in use within packaging equipment, conveyor systems, agricultural equipment, construction plant, heat treatment equipment, forestry equipment and marine applications.

Pneumatics, Hydraulics & Power Transmission

Технические параметры

глубина
32.2mm
внутренний диаметр
30mm
длина
125 (Dia.)mm
материал
Cast Iron
Mount Hole Centre-to-Centre
70.7mm
Mount Hole Size
12 mm
Number of Mount Holes
4

Дополнительная информация

Datasheet UCFC206