UGF12JT-E3/45, Diode Switching 600V 12A

PartNumber: UGF12JT-E3/45
Ном. номер: 8062158911
Производитель: Vishay
UGF12JT-E3/45, Diode Switching 600V 12A
Доступно на заказ 10 шт. Отгрузка со склада в г.Москва 4-5 недель.
140 руб. × = 700 руб.
Количество товаров должно быть кратно 5 шт.

Описание

Ultrafast Recovery Rectifiers 6A to 12A, Vishay Semiconductor
Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency switched mode power supplies (SMPS), inverters, and freewheeling diodes.

Diodes and Rectifiers, Vishay Semiconductor

Semiconductors

Технические параметры

размеры
10.26 x 4.83 x 15.24mm
Diode Type
Silicon Junction
высота
15.24mm
длина
10.26mm
Maximum Continuous Forward Current
12A
максимальная рабочая температура
+150 °C
Minimum Operating Temperature
-55 °C
тип монтажа
Through Hole
Number of Elements per Chip
1
тип упаковки
TO-220F
Peak Forward Voltage
1.75V
Peak Reverse Current
4mA
Peak Reverse Recovery Time
50ns
Peak Reverse Repetitive Voltage
600V
Pin Count
2
ширина
4.83mm
Diode Configuration
Single

Дополнительная информация

UG12xT, UGF12xT, UGB12xT, High Voltage Ultrafast Rectifier