UJDN50X25, 2 roller bearing universa

PartNumber: UJDN50X25
Ном. номер: 8021799041
Производитель: Transmission Developments
UJDN50X25, 2 roller bearing universa
Доступно на заказ 3 шт. Отгрузка со склада в г.Москва 4-5 недель.
Бесплатная доставка по г.Москва
21 910 руб. × = 21 910 руб.
или
купить в 1 клик

Описание

Double Universal Joint with Needle Bearing
Carbon steel universal joints for connecting equipment where there is a misalignment greater than 5 degrees up to an angle of 90 degrees. Fitted with needle bearings lubricated for a lifetime and requiring no maintenance, suitable for applications with speeds of up to 4000 rpm. Smooth and silent operation, suitable applications include connection of conveyers, line shafts and drive shafts.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Miniature Universal Joints - RS

Pneumatics, Hydraulics & Power Transmission

Технические параметры

отверстие
25mm
материал
Steel
максимальная скорость
4000rpm
Максимальный рабочий угол
90°
полная длина
163mm
пиковый момент вращения
200Nm
Hub Type
Bored Hub
Joint Type
Needle Roller
Hub Outer Diameter
50mm
Number of Joints
Double

Дополнительная информация

Double Universal Joint with Needle Roller Bearing Data Sheet