UJDP32X16, 2 plain bearing universal

PartNumber: UJDP32X16
Ном. номер: 8000315894
Производитель: Transmission Developments
UJDP32X16, 2 plain bearing universal
Доступно на заказ 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
7 690 руб. × = 7 690 руб.
или
купить в 1 клик

Описание

Double Universal Joint with Plain Bearing
Carbon steel universal joints for connecting equipment where there is a misalignment greater than 5 degrees up to an angle of 90 degrees. These universal joints are constructed using wear resistant sliding bushes, suitable for applications with speeds of up to 1000 rpm. Smooth and silent operation, suitable applications include connection of conveyers, line shafts and drive shafts. Gaiters and regular lubrication are recommended to ensure longevity in service.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Miniature Universal Joints - RS

Pneumatics, Hydraulics & Power Transmission

Технические параметры

отверстие
16mm
материал
Steel
максимальная скорость
1000rpm
Максимальный рабочий угол
90°
полная длина
104mm
пиковый момент вращения
600Nm
Hub Type
Bored Hub
Joint Type
Plain
Hub Outer Diameter
32mm
Number of Joints
Double

Дополнительная информация

Double Universal Joint with Plain Bearing Data Sheet UJDP32X16