US2DA, 1V@1.5A 1.5A 200V SMA(DO-214AC) DIodes - Fast Recovery RectIfIers
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
Добавить в корзину 1 шт.
на сумму 120 руб.
Описание
US2xA Surface Mount Rectifiers
onsemi US2xA Surface Mount Rectifiers feature 50A peak forward surge current and 1.0V to 1.7V maximum forward voltage. US2xA rectifiers offer fast switching with a reverse recovery time of 50ns to 75ns maximum. onsemi US2xA series operates in a -55°C to +150°C temperature range.
onsemi US2xA Surface Mount Rectifiers feature 50A peak forward surge current and 1.0V to 1.7V maximum forward voltage. US2xA rectifiers offer fast switching with a reverse recovery time of 50ns to 75ns maximum. onsemi US2xA series operates in a -55°C to +150°C temperature range.
Технические параметры
Average Forward Current | 1.5А |
Forward Surge Current | 50А |
Forward Voltage Max | 1В |
Repetitive Peak Reverse Voltage | 200В |
Reverse Recovery Time | 50нс |
Количество Выводов | 2 Вывода |
Максимальная Рабочая Температура | 150°C |
Стиль Корпуса Диода | SMA |
Brand: | onsemi/Fairchild |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 7500 |
If - Forward Current: | 1.5 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | onsemi |
Max Surge Current: | 50 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | DO-214AC |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 50 ns |
Series: | US2DA |
Subcategory: | Diodes & Rectifiers |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 1 V |
Vr - Reverse Voltage: | 200 V |
Вес, г | 0.11 |
Техническая документация
Datasheet
pdf, 245 КБ