UTG01823P, Разъем

UTG01823P, Разъем
Изображения служат только для ознакомления,
см. техническую документацию
1 шт. со склада г.Москва
880 руб.
от 5 шт.850 руб.
Добавить в корзину 1 шт. на сумму 880 руб.
Альтернативные предложения1
Номенклатурный номер: 9000529446
Артикул: UTG01823P
Бренд: Souriau

Описание

TRIM TRIO® Connectors
Souriau TRIM TRIO® family of industrial connectors provide a range of options for demanding applications ranging from sophisticated electronic devices to rugged industrial equipment used in harsh environments. These waterproof, harsh environment connectors are offered in robust plastic, shielded metal, or hybrid plastic and metal options. TRIM TRIO connector styles include plastic circular, metal circular, high mating cycle, mixed power/signal, and plastic rectangular. Each style can make use of screw machined, stamped & formed, coaxial, fiber optic, and power contacts. TRIM TRIO's unique contact system can be used in any connector and in any position. The extensive design flexibility enables the user to design application-specific solutions. The offering is well-suited for test and measurement, robotics, process control, handling equipment, factory automation and motor drives, public transportation and traffic control, and medical instrumentation.

Технические параметры

Brand: Souriau
Compliance: UL
Diameter: 28.5 mm
Factory Pack Quantity: Factory Pack Quantity: 100
Insert Arrangement: 18-23
IP Rating: IP65
Manufacturer: Souriau
Number of Positions: 23 Position
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Receptacles
Shell Style: Square Flange
Subcategory: Circular Connectors
Termination Style: Crimp
Вес, г 19

Техническая документация

Datasheet
pdf, 89 КБ
Чертеж
pdf, 388 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.