V23079A2001B301, Relay,PCB-THT, 2 Form C

PartNumber: V23079A2001B301
Ном. номер: 8044292772
Производитель: TE Connectivity (Tyco)
V23079A2001B301, Relay,PCB-THT, 2 Form C
Доступно на заказ 58 шт. Отгрузка со склада в г.Москва 4-5 недель.
680 руб. × = 680 руб.
от 25 шт. — 370 руб.

Описание

Signal Relay
Signal Relay 5VDC 2A DPDT (14.6mm 7.2mm 9.5mm) THT Automotive Medical

Relays

Технические параметры

EU RoHS
Compliant
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
5
Coil Current (mA)
28.09
Coil Resistance (Ohm)
178
Maximum Pick-Up Voltage
3.75VDC
Minimum Dropout Voltage
0.5VDC
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
220
Maximum Switching Current (A)
2
Maximum Switching Power
60W|62.5VA
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
8
Relay Construction
Non-Latching
Operate Time (ms)
4
Release Time (ms)
4
Package Type
DIP
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Contact Resistance (mOhm)
<50
Insulation Resistance (MOhm)
>1000
Mechanical Life (Operations)
100000000
Product Length (mm)
14.6
Product Depth (mm)
7.2
Product Height (mm)
9.5
Product Weight (g)
2.8
IP Rating
IP67
Seal
Unsealed
Contact Material
Silver Nickel/Gold