V23105A5003A201, DPDT submin relay,3A 12Vd

PartNumber: V23105A5003A201
Ном. номер: 8086540529
Производитель: TE Connectivity (Tyco)
V23105A5003A201, DPDT submin relay,3A 12Vd
Доступно на заказ 2371 шт. Отгрузка со склада в г.Москва 4-5 недель.
480 руб. × = 480 руб.
от 25 шт. — 240 руб.
от 50 шт. — 201 руб.

Описание

Signal Relay
Signal Relay 12VDC 3A DPDT (20.2mm 10mm 11mm) THT

Relays

Технические параметры

EU RoHS
Compliant
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
12
Coil Current (mA)
12.4
Coil Resistance (Ohm)
968
Maximum Pick-Up Voltage
9.6VDC
Minimum Dropout Voltage
0.6VDC
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
220
Maximum Switching Current (A)
3
Maximum Switching Power
60W|125VA
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
8
Relay Construction
Non-Latching
Operate Time (ms)
6
Release Time (ms)
4
Package Type
DIP
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Contact Resistance (mOhm)
<100
Electrical Life (Operations)
100000
Mechanical Life (Operations)
15000000
Product Length (mm)
20.2
Product Depth (mm)
10
Product Height (mm)
11
Product Weight (g)
6
IP Rating
IP67
Seal
Unsealed
Contact Material
Silver Nickel/Gold