V33ZA70P, Metal-Oxide Varistor 27Vr

PartNumber: V33ZA70P
Ном. номер: 8145005896
Производитель: Littelfuse
Фото 1/2 V33ZA70P, Metal-Oxide Varistor 27Vr
Фото 2/2 V33ZA70P, Metal-Oxide Varistor 27Vr
Доступно на заказ 365 шт. Отгрузка со склада в г.Москва 4-5 недель.
120 руб. × = 600 руб.
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 63 руб.
от 50 шт. — 50 руб.

Описание

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV's are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV's are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV's are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Ограничители переходного напряжения (MOV)

Passive Components

Технические параметры

емкость
13nF
Clamping Current
20A
Clamping Voltage
58V
диаметр
23mm
размеры
23 Dia. x 5mm
Energy
150J
шаг (размещение) выводов
8.5mm
Maximum AC Voltage Rating
21V
Maximum DC Voltage Rating
27V
максимальный ток выброса
2000A
последовательный
ZA
толщина
5mm
Varistor Voltage
29.5 → 36.5V

Дополнительная информация

ZA Varistor Series Data Sheet