V4D, Clear anti-fog multi viso

PartNumber: V4D
Ном. номер: 8146472518
Производитель: Peltor
V4D, Clear anti-fog multi viso
Доступно на заказ 28 шт. Отгрузка со склада в г.Москва 4-5 недель.
3 270 руб. × = 3 270 руб.

Описание

Clear Anti-Fog Multi Visor
Clear visor provides excellent protection from splattering from the front and the side, while the shield and the angle of the visor minimise light reflections that can blind the wearer.

Clear visor with anti-fog treatment
Manufactured from cellulose acetate, very resistant to chemicals
The visor has excellent optical properties and is anti-fog treated on both sides for maximum field of view
Compatible with the Peltor Optime range of ear defenders for which helmet mounting fixtures are supplied already fitted to the Optime defender arms
For use without Optime ear defenders then the helmet mounting posts are available separately see RS Stock No. 506-8887 for the standard, Peltor E fitting (mfr part no. P3EV/2) in a one pair pack. The standard E fitting is compatible with Peltor G3000 helmets and will fit the Universal Helmet Slot Adaptor, 435-0090 for JSP helmets. For further information please see notes under 'Helmet Mounting Posts, RS Stock No. 506-8887
Weight: 120 g

Защитные каски и комплектующие, Peltor

Safety, Security, ESD Control & Clean Room

Технические параметры

длина
320mm
Shield Colour
Clear
Anti-Fog
Yes
Shield Material
Acetate

Дополнительная информация

Safety Helmets / Visors / Ear Protection - Compatibility Chart