VC 16/2/24, Transformer PCB 16VA 2x24

PartNumber: VC 16/2/24
Ном. номер: 8110697158
Производитель: BLOCK
VC 16/2/24, Transformer PCB 16VA 2x24
Доступно на заказ более 2 шт. Отгрузка со склада в г.Москва 4-5 недель.
2 050 руб. × = 2 050 руб.

Описание

PCB Mount 230Vac Primary VC/VCM Series

Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)

Selection Guide
VA RatingFixing centres (mm)Pin configuration (mm)
C1C2P1S1S2A
25VA72.543.53020532.5
36VA77.547.53520535
50VA8237.53515-35


Selection Guide
VA RatingPin configuration (mm)
P1S1S2A
3.2VA2010525
5VA2515525
10VA2515527.5
16VA3020530


IsolationPrimary to Secondary 5kVac Secondary to Secondary 250Vac
ProtectionClass 2
InsulationClass B (130°C)
Pin Length x Diameter5mm x 0.8mm
Max. Ambient Temperature3.2VA +60°C, 5VA +50°C, 10 to 36VA +40°C


To conform to VDE 0550, UL506 all transformers with 2 x 24V outputs should not have their secondaries connected in series.

ENEC, UL recognised

EN 61 558 IEC 61558

Заключенные в корпус - пластинчатые, серия VС, VСM

Power Supplies & Transformers

Технические параметры

глубина
48mm
размеры
57 x 39 x 48mm
длина
57mm
максимальная температура
+40°C
тип монтажа
Through Hole
число выходов
2
номинальная мощность
16VA
вес
420g
ширина
39mm
Primary Voltage Rating
230V ac
Secondary Voltage Rating
24 V ac
CAD Drawing
3D CAD Model