VLMB1310-GS08, LED Blue 468nm 28-180mcd

PartNumber: VLMB1310-GS08
Ном. номер: 8066168118
Производитель: Vishay
VLMB1310-GS08, LED Blue 468nm 28-180mcd
Доступно на заказ 150 шт. Отгрузка со склада в г.Москва 4-5 недель.
14 руб. × = 700 руб.
Количество товаров должно быть кратно 50 шт.

Описание

Vishay VLMx1300 Series LEDs
The VLMx1300 series, from Vishay Semiconductor, are Highbright 0603 ChipLEDs. This family of ChipLEDs have been designed with a compact surface mount (SMT) package which allows for design flexibility. The VLMx1300 offer a higher performance from a small package. The 0603 ChipLEDs are ideal for products which require high brightness which remain reliable within a challenging environment.
Suitable applications for the VLMx1300 ChipLEDs include; backlight keypads, navigation systems, mobile phone displays, industrial control system displays, miniaturised colour effects and traffic displays.

Features of the VLMx1300 ChipLEDs:
- Thin ChipLED package: 1.6 x 0.8 x 0.8 mm
- High brightness
- AllnGaP and InGaN technology
- Wide viewing angle: 130°

Visible Light LEDs, Vishay

Displays & Optoelectronics

Технические параметры

размеры
1.6 x 0.8 x 0.8mm
Интенсивность свечения
180 mcd
тип монтажа
Surface Mount
число выводов
2
тип упаковки
1608 (0603)
Number of LEDs
1
Viewing Angle
130 °
Dominant Wavelength
475 nm
LED Material
InGaN
Forward Voltage
3.8 V
Lens Shape
Rectangle
LED Colours
Blue

Дополнительная информация

Datasheet VLMB1310-GS08
VLMS1300, VLMO1300, VLMY1300, VLMG1300, VLMTG1300, VLMB1300, VLMB1310, Highbright 0603 ChipLED VLMB1310-GS08