VLR-08V, 8 way socket housing VL R

PartNumber: VLR-08V
Ном. номер: 8094917143
Производитель: JST
VLR-08V, 8 way socket housing VL R
Доступно на заказ более 40 шт. Отгрузка со склада в г.Москва 4-5 недель.
120 руб. × = 1 200 руб.
Количество товаров должно быть кратно 10 шт.
от 50 шт. — 94 руб.

Описание

Wire-to-Wire Socket Housings Socket Housings
1 way socket housing is exclusively for free hanging, other circuit sizes can be used for both free hanging or panel mounting.

UL94V-0

Ассортимент JST VL JST VL Range

The VL connector is a 6.2mm (.244") pitch wire-to-wire connector designed for circuits requiring up to 15A (1 or 2-circuit with AWG 14-20). Applications include vending machines, gaming machines, domestic appliances, and panel mounted installations.

Positive locking feature
Suited for circuits with high power requirements due to contacts having a large cross-sectional area and high contact pressure
Insulation material: Nylon 66

Connection data
Current Rating (A) for Wire size (awg)
Circuits14 awg16 awg18 awg20 awg
1 way15 A10 A8 A6 A
2 way15 A10 A8 A6 A
3 way14 A9 A8 A6 A
4 way13 A9 A7 A6 A
6 way12 A8 A7 A5 A
8 way11 A7 A6 A5 A
12 way10 A7 A6 A4 A


Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Connectors

Технические параметры

глубина
18mm
для использования с
VL Series Pin Contact
род
Female
материал корпуса
PA 66
длина
32.6mm
тип монтажа
Cable Mount
число контактов
8
число рядов
2
Шаг
6.2mm
последовательный
Vl
ширина
29.5mm
Body Orientation
Straight

Дополнительная информация

VL_series VLR-08V
VLR-08V Connector Data Sheet VLR-08V