VM130-01-00A, Mechanical Valve Rc1/8 Si

PartNumber: VM130-01-00A
Ном. номер: 8052010828
Производитель: SMC
Доступно на заказ 10 шт. Отгрузка со склада в г.Москва 4-5 недель.
3 170 руб. × = 3 170 руб.
от 5 шт. — 2 570 руб.
от 10 шт. — 2 310 руб.

Описание

VM100 Series Roller Lever & PLunger Valves VM100 Series Roller Lever & Plunger Valves
A selection of lever valves from SMC's durable VM series suitable for harsh conditions and now redesigned to be lighter and more compact. Available with various actuator types that are simple to change or replace and available with either a 1/8" ort size (VM100) or1/4"" (VM200).Suitable for a wide range of applications, including vacuum, the VM 100/200 is ideal for pneumatic control panels and confirming the position of a workpiece using a pneumatic sign

Поршневые и вращающиеся клапаны - SMC



Switches - Mechanical/Air Operated

3 port / 2 way or 5 port / 3 way (most valve types)

The switches described in this section can be described using schematic diagrams as follows. The diagram show the port positions at rest and in the operated state.
Available as:

Pneumatics, Hydraulics & Power Transmission

Технические параметры

резьба соединительного отверстия
R 1/8
максимальное рабочее давление
1 MPa
максимальная рабочая температура
+60°C
Minimum Operating Temperature
-5°C
число портов
3
число положений
2
размер резьбы
1/8
Manufacturer Series
VM100
Thread Standard
R
Control Mechanism
Basic
Новинки
только новые товары

Дополнительная информация

Datasheet VM130-01-00A