VN10LP, N-Channel MOSFET, 270 mA, 60 V, 3-Pin E-Line Diodes Inc VN10LP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
Кратность заказа 4000 шт.
Добавить в корзину 4000 шт.
на сумму 440 000 руб.
Описание
Semiconductors\Discrete Semiconductors\MOSFETs
Описание Транзистор N-MOSFET, полевой, 60В, 0,27А, 0,625Вт, TO92 Характеристики Категория | Транзистор |
Тип | полевой |
Вид | MOSFET |
Технические параметры
Channel Mode | Enhancement |
Channel Type | N |
Maximum Continuous Drain Current | 270 mA |
Maximum Drain Source Resistance | 5 Ω |
Maximum Drain Source Voltage | 60 V |
Maximum Gate Source Voltage | -20 V, +20 V |
Maximum Gate Threshold Voltage | 2.5V |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 625 mW |
Minimum Operating Temperature | -55 °C |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Package Type | E-Line |
Pin Count | 3 |
Transistor Configuration | Single |
Transistor Material | Si |
Width | 2.41mm |
Brand: | Diodes Incorporated |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Forward Transconductance - Min: | 100 mS |
Id - Continuous Drain Current: | 270 mA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Package / Case: | TO-92-3 |
Packaging: | Bulk |
Pd - Power Dissipation: | 625 mW |
Product Category: | MOSFET |
Product Type: | MOSFET |
Product: | MOSFET Small Signals |
Rds On - Drain-Source Resistance: | 5 Ohms |
Series: | VN10 |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Type: | FET |
Typical Turn-Off Delay Time: | 10 ns |
Typical Turn-On Delay Time: | 10 ns |
Vds - Drain-Source Breakdown Voltage: | 60 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 800 mV |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Maximum Continuous Drain Current (A) | 0.27 |
Maximum Drain Source Resistance (mOhm) | 5000@10V |
Maximum Drain Source Voltage (V) | 60 |
Maximum Gate Source Leakage Current (nA) | 100 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Gate Threshold Voltage (V) | 2.5 |
Maximum IDSS (uA) | 10 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 625 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Part Status | Active |
PCB changed | 3 |
PPAP | No |
Process Technology | DMOS |
Product Category | Small Signal |
Standard Package Name | TO-92 |
Supplier Package | E-Line |
Supplier Temperature Grade | Automotive |
Typical Input Capacitance @ Vds (pF) | 60(Max)@25V |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов