VOL-OCK5E-U8, RJ45 CAT 5E UTP

PartNumber: VOL-OCK5E-U8
Ном. номер: 8120053604
Производитель: 3M Group
VOL-OCK5E-U8, RJ45 CAT 5E UTP
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
7 360 руб. × = 7 360 руб.
или
купить в 1 клик
от 15 шт. — 6 270 руб.

Описание

RJ45 Keystone Cat5e and Cat6 Jacks RJ45 Cat5e and Cat6 Volition™ Sockets
3M presents this range of Volition™ series single-vane offset contact RJ45 Keystone Jacks. These Volition Keystone Jacks have locking jaws for tool-free wiring and an integral protective shutter with automatic closure. Cat5e and Cat6 versions are available with 8 contacts (UTP) or 8 contacts with 9 th point for grounding continuity (FTP) or shielded versions with metallic nose and cover, shielded by a reversible metal cover and supplied with a fixing collar (STP).

The Volition RJ45 Keystone Jacks accept cable sizes of Cat5e 26-22AWG and Cat6 0.5 to 0.65 mm diameter solid, or 7 x 0.15 to 0.20 mm stranded (24-22AWG) all with a maximum sheath diameter of 1.60 mm.

∙ Stock number 518-5415 is an RJ45 8-pin UTP cat5e connector
∙ Stock number 518-5421 is an RJ45 9-pin FTP cat5e connector with a ninth point for grounding
∙ Stock number 518-5437 is an RJ45 8-pin STP cat5e connector with a metallic shield
∙ Stock number 800-6728 is an RJ45 8-pin STP cat5e connector with a metallic shield
∙ Stock number 518-5386 is an RJ45 9-pin FTP cat6 connector with a ninth point for grounding
∙ Stock number 518-5409 is an RJ45 8-pin STP cat6 connector with a metallic shield

The Volition Series of RJ45 Keystone Jacks includes the following:

Colour labels specify contact numbers and EIA / TIA 568 A and 568 B codes

EIA / TIA 568 A and 568 B

Кабельное управление

Connectors

Технические параметры

тип соединителя
Socket
материал контактов
copper
глубина
35mm
род
Female
длина
23mm
тип монтажа
Keystone Mount
число направляющих
8
Тип экрана
UTP
ширина
18mm
LAN Category
Cat5e

Дополнительная информация

3M Volition RJ45 K5e Jacks - Datasheet VOL-OCK5E-U8