VR25000001204JA500, Резистор в сквозное отверстие, 1.2 МОм, Серия VR25, 250 мВт, ± 5%, Осевые Выводы, 1.6 кВ
см. техническую документацию
Описание
The VR25 series from Vishay are high ohmic/high voltage leaded resistors. They are made of high grade ceramic body with a metal glazed film deposition. After a helical groove has been cut in the resistive layer, tinned electrolytic copper wires are welded to the end-caps. The resistor is coated with a light blue lacquer which provides electrical, mechanical and climatic protection. Typical applications include lighting ballast, high humidity environment, white goods and power supplies.
• Resistance range from 100Kohm to 22Mohm
• Available in ±10%, ±5% and ±1% tolerance
• Temperature coefficient is ±200ppm/K
• Rated dissipation is 0.25W, operating voltage is 1600V
• Operating temperature range from -55°C to +155°C
• High pulse loading capability (maximum 7KV)
• Automotive grade AEC-Q200 qualified
• Imperial size is 0207
• Insulation voltage is 700V
• High voltage resistor
Технические параметры
Диаметр изделия | 2.5мм |
Допуск Сопротивления | ±5% |
Квалификация | AEC-Q200 |
Класс Мощности | 250мВт |
Корпус Резистора / Исполнение | Осевые Выводы |
Линейка Продукции | Серия VR25 |
Максимальная Рабочая Температура | 155 C |
Минимальная Рабочая Температура | -55 C |
Сопротивление | 1.2МОм |
Температурный Коэффициент | ±200млн-11/K |
Технология резистора | Metal Film |
Тип резистора | High Voltage |
Вес, г | 0.21 |