VS-HFA04TB60-M3, Диод, Ultrafast Soft Recovery, 4А, 600В, 17нс [TO-220AC 2L]
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
от 15 шт. —
82 руб.
Добавить в корзину 1 шт.
на сумму 150 руб.
Описание
HEXFRED Ultrafast Diodes & Rectifiers
Vishay Semiconductors HEXFRED Ultrafast Diodes and Rectifiers feature extremely low values of peak recovery current (IRRM) and do not exhibit any tendency to "snap-off" during the tb portion of the recovery. These HEXFRED features combine to offer designers a rectifier with lower noise and significantly lower switching losses in both the diode and the switching transistor. These advantages can help to significantly reduce snubbing, component count, and heatsink sizes. Vishay Semiconductors HEXFRED Ultrafast Diodes and Rectifiers are ideally suited for applications in power supplies and power conversion systems (such as inverters), motor drives, and many other similar applications where high-speed and high-efficiency are needed.
Vishay Semiconductors HEXFRED Ultrafast Diodes and Rectifiers feature extremely low values of peak recovery current (IRRM) and do not exhibit any tendency to "snap-off" during the tb portion of the recovery. These HEXFRED features combine to offer designers a rectifier with lower noise and significantly lower switching losses in both the diode and the switching transistor. These advantages can help to significantly reduce snubbing, component count, and heatsink sizes. Vishay Semiconductors HEXFRED Ultrafast Diodes and Rectifiers are ideally suited for applications in power supplies and power conversion systems (such as inverters), motor drives, and many other similar applications where high-speed and high-efficiency are needed.
Технические параметры
Кол-во диодов в корпусе | 1 | |
Конфигурация диода | Одиночный | |
Максимальное постоянное обратное напряжение, В | 600 | |
Максимальный (средний) прямой ток на диод, If(AV) (А) | 4 | |
Максимальное прямое напряжение при Tj=25 °C, Vf при If (В) | 2.2 | |
Время обратного восстановления, Trr (нс) | 42 | |
Максимальный обратный ток при Tj=25 °C, Ir при Vr (мкА) | 3 | |
Рабочая температура PN-прехода (°С) | -55…+150 | |
Корпус | TO-220AC/TO-220-2 | |
Вес, г | 2.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды быстродействующие»
Типы корпусов импортных диодов
С этим товаром покупают